Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ET6224RS
ET6224RS - 1
ET6224RS - 2
ET6224RS - 3
ET6224RS - 4
Extended1/4
* Images are for reference only
ET6224RS
Attributes
Value
Manufacturer
Wuxi ETEK Microelectronics
MFR.Part #
ET6224RS
JLCPCB Part #
C5124104
Package
SSOP-24-150mil
Description
-40℃~+85℃ 10 4.5V~5.5V PWM SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWuxi ETEK Microelectronics
PackageSSOP-24-150mil
Number of Channels10
Voltage - Input(DC)4.5V~5.5V
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ET6224RS
ET6224RS

* Images are for reference only

ET6224RS

Extended
Manufacturer

Wuxi ETEK Microelectronics

MFR.Part #
ET6224RS
JLCPCB Part #
C5124104
Package
SSOP-24-150mil
Description
-40℃~+85℃ 10 4.5V~5.5V PWM SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ET6224RS

* Images are for reference only

ET6224RS
Extended
Manufacturer

Wuxi ETEK Microelectronics

MFR.Part #
ET6224RS
JLCPCB Part #
C5124104
Package
SSOP-24-150mil
Description
-40℃~+85℃ 10 4.5V~5.5V PWM SSOP-24-150mil LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ET6224RS Specifications

ET6224RS technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWuxi ETEK Microelectronics
PackageSSOP-24-150mil
Number of Channels10
Voltage - Input(DC)4.5V~5.5V
DimmingPWM
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ET6224RS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ET6224RS Documents

ET6224RS datasheets or manufacturer documentation.

Datasheet: ET6224RS Datasheet (PDF)

ET6224RS Schematic Symbol & PCB Footprint

The ET6224RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.