Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LGS6302B5
LGS6302B5 - 1
LGS6302B5 - 2
LGS6302B5 - 3
LGS6302B5 - 4
Extended1/4
* Images are for reference only
LGS6302B5
Attributes
Value
Manufacturer
Legend-Si
MFR.Part #
LGS6302B5
JLCPCB Part #
C5123975
Package
SOT-23-5
Description
-40℃~+125℃@(TJ) 1 1.2MHz 180uA 2A 3V~60V 3V~60V Adjustable Boost Boost Built-in Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLegend-Si
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Voltage - Supply3V~60V
Output TypeAdjustable
Output Current2A
Quiescent Current180uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~60V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LGS6302B5
LGS6302B5

* Images are for reference only

LGS6302B5

Extended
Manufacturer

Legend-Si

MFR.Part #
LGS6302B5
JLCPCB Part #
C5123975
Package
SOT-23-5
Description
-40℃~+125℃@(TJ) 1 1.2MHz 180uA 2A 3V~60V 3V~60V Adjustable Boost Boost Built-in Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGS6302B5

* Images are for reference only

LGS6302B5
Extended
Manufacturer

Legend-Si

MFR.Part #
LGS6302B5
JLCPCB Part #
C5123975
Package
SOT-23-5
Description
-40℃~+125℃@(TJ) 1 1.2MHz 180uA 2A 3V~60V 3V~60V Adjustable Boost Boost Built-in Light load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGS6302B5 Specifications

LGS6302B5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerLegend-Si
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Voltage - Supply3V~60V
Output TypeAdjustable
Output Current2A
Quiescent Current180uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~60V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGS6302B5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LGS6302B5 Documents

LGS6302B5 datasheets or manufacturer documentation.

Datasheet: LGS6302B5 Datasheet (PDF)

LGS6302B5 Schematic Symbol & PCB Footprint

The LGS6302B5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.