Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UCLAMP3311Z.TFT
UCLAMP3311Z.TFT - 1
UCLAMP3311Z.TFT - 2
UCLAMP3311Z.TFT - 3
UCLAMP3311Z.TFT - 4
Extended1/4
* Images are for reference only
UCLAMP3311Z.TFT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
UCLAMP3311Z.TFT
JLCPCB Part #
C512390
Package
0201
Description
-40℃~+85℃ 1 3.3V 3.65V 30W 4A@8/20us 50nA 6pF 7.5V ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
Package0201
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance6pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)30W
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
Voltage - Breakdown3.65V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UCLAMP3311Z.TFT
UCLAMP3311Z.TFT

* Images are for reference only

UCLAMP3311Z.TFT

Extended
Manufacturer

SEMTECH

MFR.Part #
UCLAMP3311Z.TFT
JLCPCB Part #
C512390
Package
0201
Description
-40℃~+85℃ 1 3.3V 3.65V 30W 4A@8/20us 50nA 6pF 7.5V ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCLAMP3311Z.TFT

* Images are for reference only

UCLAMP3311Z.TFT
Extended
Manufacturer

SEMTECH

MFR.Part #
UCLAMP3311Z.TFT
JLCPCB Part #
C512390
Package
0201
Description
-40℃~+85℃ 1 3.3V 3.65V 30W 4A@8/20us 50nA 6pF 7.5V ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCLAMP3311Z.TFT Specifications

UCLAMP3311Z.TFT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
Package0201
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance6pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)30W
level of protectionIEC 61000-4-2
Clamping Voltage7.5V
Voltage - Breakdown3.65V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCLAMP3311Z.TFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCLAMP3311Z.TFT Documents

UCLAMP3311Z.TFT datasheets or manufacturer documentation.

Datasheet: UCLAMP3311Z.TFT Datasheet (PDF)

UCLAMP3311Z.TFT Schematic Symbol & PCB Footprint

The UCLAMP3311Z.TFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.