



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 0805 | |
| Resistance | 100kΩ | |
| Power(Watts) | 125mW | |
| Type | Ceramic resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoAR0805-1/8W-100KR-0.1%-TCR25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 0805 | |
| Resistance | 100kΩ | |
| Power(Watts) | 125mW | |
| Type | Ceramic resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoAR0805-1/8W-100KR-0.1%-TCR25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoAR0805-1/8W-100KR-0.1%-TCR25 datasheets or manufacturer documentation.
The HoAR0805-1/8W-100KR-0.1%-TCR25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.