

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/OLED Display | |
| Manufacturer | Newvisio | |
| Package | - | |
| Type of Drive | Passive (PMOLED) | |
| Operating Temperature | -40℃~+70℃ | |
| Luminance | 110cd/m2 | |
| Dot Pixels | 128x64 | |
| Size | 2.42 | |
| Controller Type | SSD1309 chip | |
| Voltage - Supply For Logic | 1.65V~3.3V | |
| Display Range | 55.01x27.49mm | |
| Interface | I2C、SPI | |
| Display Color | Yellow |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X242-2864KSYUG01-C24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/OLED Display | |
| Manufacturer | Newvisio | |
| Package | - | |
| Type of Drive | Passive (PMOLED) | |
| Operating Temperature | -40℃~+70℃ | |
| Luminance | 110cd/m2 | |
| Dot Pixels | 128x64 | |
| Size | 2.42 | |
| Controller Type | SSD1309 chip | |
| Voltage - Supply For Logic | 1.65V~3.3V | |
| Display Range | 55.01x27.49mm | |
| Interface | I2C、SPI | |
| Display Color | Yellow |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X242-2864KSYUG01-C24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X242-2864KSYUG01-C24 datasheets or manufacturer documentation.
Datasheet: X242-2864KSYUG01-C24 Datasheet (PDF)
The X242-2864KSYUG01-C24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.