Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. G6565N4UVM1U12 395NM
G6565N4UVM1U12 395NM - 1
G6565N4UVM1U12 395NM - 2
G6565N4UVM1U12 395NM - 3
Extended1/3
* Images are for reference only
G6565N4UVM1U12 395NM
Attributes
Value
Manufacturer
Silverlight
MFR.Part #
G6565N4UVM1U12 395NM
JLCPCB Part #
C5123534
Package
SMD,6.5x6.5mm
Description
-40℃~+85℃ 10V 10uA 14.5V 2kV 395nm 3W 500mA 60° SMD,6.5x6.5mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD,6.5x6.5mm
Radiant Flux3W
Operating Temperature-40℃~+85℃
TypeUVA
Voltage - DC Reverse(Vr)10V
Viewing Angle60°
Forward Current500mA
Antistatic Ability2kV
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf)14.5V
Peak Wavelength395nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Ultraviolet LEDs (UVLED)
  6. G6565N4UVM1U12 395NM
G6565N4UVM1U12 395NM

* Images are for reference only

G6565N4UVM1U12 395NM

Extended
Manufacturer

Silverlight

MFR.Part #
G6565N4UVM1U12 395NM
JLCPCB Part #
C5123534
Package
SMD,6.5x6.5mm
Description
-40℃~+85℃ 10V 10uA 14.5V 2kV 395nm 3W 500mA 60° SMD,6.5x6.5mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G6565N4UVM1U12 395NM

* Images are for reference only

G6565N4UVM1U12 395NM
Extended
Manufacturer

Silverlight

MFR.Part #
G6565N4UVM1U12 395NM
JLCPCB Part #
C5123534
Package
SMD,6.5x6.5mm
Description
-40℃~+85℃ 10V 10uA 14.5V 2kV 395nm 3W 500mA 60° SMD,6.5x6.5mm Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G6565N4UVM1U12 395NM Specifications

G6565N4UVM1U12 395NM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Ultraviolet LEDs (UVLED)
ManufacturerSilverlight
PackageSMD,6.5x6.5mm
Radiant Flux3W
Operating Temperature-40℃~+85℃
TypeUVA
Voltage - DC Reverse(Vr)10V
Viewing Angle60°
Forward Current500mA
Antistatic Ability2kV
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf)14.5V
Peak Wavelength395nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6565N4UVM1U12 395NM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G6565N4UVM1U12 395NM Documents

G6565N4UVM1U12 395NM datasheets or manufacturer documentation.

Datasheet: G6565N4UVM1U12 395NM Datasheet (PDF)

G6565N4UVM1U12 395NM Schematic Symbol & PCB Footprint

The G6565N4UVM1U12 395NM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.