



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | HEERMICR | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Function | boost converter | |
| Operating Voltage | 2.8V~5V | |
| Output Current | 350mA | |
| Quiescent Current | 2mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 340kHz | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE9009M6R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | HEERMICR | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Function | boost converter | |
| Operating Voltage | 2.8V~5V | |
| Output Current | 350mA | |
| Quiescent Current | 2mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 340kHz | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE9009M6R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HE9009M6R datasheets or manufacturer documentation.
Datasheet: HE9009M6R Datasheet (PDF)
The HE9009M6R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.