
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1A | |
| Drive Type | Three Phase | |
| RDS(on) | 500mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT2513 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1A | |
| Drive Type | Three Phase | |
| RDS(on) | 500mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT2513. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT2513 datasheets or manufacturer documentation.
Datasheet: PT2513 Datasheet (PDF)
The PT2513 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.