Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSFD1702N
RSFD1702N - 1
RSFD1702N - 2
RSFD1702N - 3
Extended1/3
* Images are for reference only
RSFD1702N
Attributes
Value
Manufacturer
ROFS
MFR.Part #
RSFD1702N
JLCPCB Part #
C5123301
Package
SMD,1.2x1.6mm
Description
-20℃~+85℃ 1.71GHz~1.785GHz 1.805GHz~1.88GHz 3.5dB 30dB 3dB 48dB SMD,1.2x1.6mm Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerROFS
PackageSMD,1.2x1.6mm
High band range1.805GHz~1.88GHz
High band insertion loss (Max)3.5dB
Operating Temperature-20℃~+85℃
Low band range1.71GHz~1.785GHz
High Band Attenuation (Min)48dB
Low Band Attenuation (Min)30dB
Low band VSWR (Max)2
Low band insertion loss (Max)3dB
Hig band VSWR (Max)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. RSFD1702N
RSFD1702N

* Images are for reference only

RSFD1702N

Extended
Manufacturer

ROFS

MFR.Part #
RSFD1702N
JLCPCB Part #
C5123301
Package
SMD,1.2x1.6mm
Description
-20℃~+85℃ 1.71GHz~1.785GHz 1.805GHz~1.88GHz 3.5dB 30dB 3dB 48dB SMD,1.2x1.6mm Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSFD1702N

* Images are for reference only

RSFD1702N
Extended
Manufacturer

ROFS

MFR.Part #
RSFD1702N
JLCPCB Part #
C5123301
Package
SMD,1.2x1.6mm
Description
-20℃~+85℃ 1.71GHz~1.785GHz 1.805GHz~1.88GHz 3.5dB 30dB 3dB 48dB SMD,1.2x1.6mm Duplexers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RSFD1702N Specifications

RSFD1702N technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerROFS
PackageSMD,1.2x1.6mm
High band range1.805GHz~1.88GHz
High band insertion loss (Max)3.5dB
Operating Temperature-20℃~+85℃
Low band range1.71GHz~1.785GHz
High Band Attenuation (Min)48dB
Low Band Attenuation (Min)30dB
Low band VSWR (Max)2
Low band insertion loss (Max)3dB
Hig band VSWR (Max)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSFD1702N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RSFD1702N Documents

RSFD1702N datasheets or manufacturer documentation.

Datasheet: RSFD1702N Datasheet (PDF)

RSFD1702N Schematic Symbol & PCB Footprint

The RSFD1702N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.