


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MAGLAYERS | |
| Package | 0603 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 698MHz~2.69GHz | |
| Insertion Loss | 0.35dB | |
| Length | 1.6mm | |
| Isolation | 38dB、40.3dB、42.7dB | |
| Height | 0.6mm | |
| Return Loss | 22dB | |
| Width | 0.8mm | |
| Coupling Factor | 21.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC-1608-12GS1-A7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MAGLAYERS | |
| Package | 0603 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Range | 698MHz~2.69GHz | |
| Insertion Loss | 0.35dB | |
| Length | 1.6mm | |
| Isolation | 38dB、40.3dB、42.7dB | |
| Height | 0.6mm | |
| Return Loss | 22dB | |
| Width | 0.8mm | |
| Coupling Factor | 21.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC-1608-12GS1-A7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC-1608-12GS1-A7 datasheets or manufacturer documentation.
Datasheet: LTC-1608-12GS1-A7 Datasheet (PDF)
The LTC-1608-12GS1-A7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.