Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3006
W3006 - 1
W3006 - 2
W3006 - 3
Extended1/3
* Images are for reference only
W3006
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W3006
JLCPCB Part #
C5123155
Package
SMD
Description
-40℃~+85℃ 1.5mm 10mm 2.4GHz、5.5GHz 3.2dBi、4.2dBi 3.2mm 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
PackageSMD
Peak Gain3.2dBi、4.2dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length10mm
Bandwidth100MHz、1.975GHz
Height1.5mm
Frequency(Center/Band)2.4GHz、5.5GHz
Impedance50Ω
Width3.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3006
W3006

* Images are for reference only

W3006

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3006
JLCPCB Part #
C5123155
Package
SMD
Description
-40℃~+85℃ 1.5mm 10mm 2.4GHz、5.5GHz 3.2dBi、4.2dBi 3.2mm 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3006

* Images are for reference only

W3006
Extended
Manufacturer

Pulse Elec

MFR.Part #
W3006
JLCPCB Part #
C5123155
Package
SMD
Description
-40℃~+85℃ 1.5mm 10mm 2.4GHz、5.5GHz 3.2dBi、4.2dBi 3.2mm 50Ω Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3006 Specifications

W3006 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
PackageSMD
Peak Gain3.2dBi、4.2dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+85℃
Length10mm
Bandwidth100MHz、1.975GHz
Height1.5mm
Frequency(Center/Band)2.4GHz、5.5GHz
Impedance50Ω
Width3.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3006. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W3006 Documents

W3006 datasheets or manufacturer documentation.

Datasheet: W3006 Datasheet (PDF)

W3006 Schematic Symbol & PCB Footprint

The W3006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.