Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SRYH.0530C.YF3R3MT00
SRYH.0530C.YF3R3MT00 - 1
SRYH.0530C.YF3R3MT00 - 2
SRYH.0530C.YF3R3MT00 - 3
Extended1/3
* Images are for reference only
SRYH.0530C.YF3R3MT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SRYH.0530C.YF3R3MT00
JLCPCB Part #
C5122980
Package
SMD,5.4x5.2mm
Description
3.3uH 38mΩ 5.5A 6A ±20% SMD,5.4x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,5.4x5.2mm
Current - Saturation(Isat)6A
Inductance3.3uH
Tolerance±20%
Current Rating5.5A
Application GradeConsumer grade
DC Resistance(DCR)38mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SRYH.0530C.YF3R3MT00
SRYH.0530C.YF3R3MT00

* Images are for reference only

SRYH.0530C.YF3R3MT00

Extended
Manufacturer

SOREDE

MFR.Part #
SRYH.0530C.YF3R3MT00
JLCPCB Part #
C5122980
Package
SMD,5.4x5.2mm
Description
3.3uH 38mΩ 5.5A 6A ±20% SMD,5.4x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRYH.0530C.YF3R3MT00

* Images are for reference only

SRYH.0530C.YF3R3MT00
Extended
Manufacturer

SOREDE

MFR.Part #
SRYH.0530C.YF3R3MT00
JLCPCB Part #
C5122980
Package
SMD,5.4x5.2mm
Description
3.3uH 38mΩ 5.5A 6A ±20% SMD,5.4x5.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRYH.0530C.YF3R3MT00 Specifications

SRYH.0530C.YF3R3MT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,5.4x5.2mm
Current - Saturation(Isat)6A
Inductance3.3uH
Tolerance±20%
Current Rating5.5A
Application GradeConsumer grade
DC Resistance(DCR)38mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRYH.0530C.YF3R3MT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRYH.0530C.YF3R3MT00 Documents

SRYH.0530C.YF3R3MT00 datasheets or manufacturer documentation.

Datasheet: SRYH.0530C.YF3R3MT00 Datasheet (PDF)

SRYH.0530C.YF3R3MT00 Schematic Symbol & PCB Footprint

The SRYH.0530C.YF3R3MT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.