


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | JoulWatt Tech | |
| Package | SOT-23-5 | |
| Frequency - Switching | 430kHz | |
| Voltage - Supply | 3V~42V | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM、CRM | |
| Isolation | Isolation | |
| Features | Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout | |
| Topology | Flyback | |
| Voltage - Breakdown | 65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JW3510 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | JoulWatt Tech | |
| Package | SOT-23-5 | |
| Frequency - Switching | 430kHz | |
| Voltage - Supply | 3V~42V | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM、CRM | |
| Isolation | Isolation | |
| Features | Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout | |
| Topology | Flyback | |
| Voltage - Breakdown | 65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JW3510. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JW3510 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.