


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Bouffalo Lab | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -104dBm | |
| Output Power | 14dBm | |
| Data Rate | 2Mbps | |
| Receive Current | 3.5mA | |
| Current Of Transmitting | 4.8mA | |
| Interface | SPI、USB、UART、ADC、GPIO、I2C、JTAG、I2S、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL702S-10-Q2I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Bouffalo Lab | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -104dBm | |
| Output Power | 14dBm | |
| Data Rate | 2Mbps | |
| Receive Current | 3.5mA | |
| Current Of Transmitting | 4.8mA | |
| Interface | SPI、USB、UART、ADC、GPIO、I2C、JTAG、I2S、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL702S-10-Q2I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL702S-10-Q2I datasheets or manufacturer documentation.
Datasheet: BL702S-10-Q2I Datasheet (PDF)
The BL702S-10-Q2I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.