


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Bouffalo Lab | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 21dBm | |
| Data Rate | 72.2Mbps | |
| Voltage - Supply | 2.1V~3.63V | |
| Receive Current | 31mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 130mA | |
| Interface | SPI、UART、ADC、GPIO、I2C、JTAG、PWM、SDIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL602L-20-Q2H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Bouffalo Lab | |
| Package | QFN-32-EP(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 21dBm | |
| Data Rate | 72.2Mbps | |
| Voltage - Supply | 2.1V~3.63V | |
| Receive Current | 31mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 130mA | |
| Interface | SPI、UART、ADC、GPIO、I2C、JTAG、PWM、SDIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL602L-20-Q2H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL602L-20-Q2H datasheets or manufacturer documentation.
Datasheet: BL602L-20-Q2H Datasheet (PDF)
The BL602L-20-Q2H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.