



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3Wx2@4Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 6.3mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture | |
| Class | Class D | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAM8403 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3Wx2@4Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 6.3mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture | |
| Class | Class D | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM8403. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAM8403 datasheets or manufacturer documentation.
Datasheet: PAM8403 Datasheet (PDF)
The PAM8403 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.