



- Manufacturer
- MFR.Part #
- SL8022KS
- JLCPCB Part #
- C5122545
- Package
- SOP-8
- Description
- -20℃~+70℃ 2-Wire Capacitive 2.4V~5.5V SOP-8 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Touch Screen Type | 2-Wire Capacitive |

* Images are for reference only
SL8022KS
Extended- Manufacturer
- MFR.Part #
- SL8022KS
- JLCPCB Part #
- C5122545
- Package
- SOP-8
- Description
- -20℃~+70℃ 2-Wire Capacitive 2.4V~5.5V SOP-8 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SL8022KS
- JLCPCB Part #
- C5122545
- Package
- SOP-8
- Description
- -20℃~+70℃ 2-Wire Capacitive 2.4V~5.5V SOP-8 Touch Screen Controllers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL8022KS Specifications
SL8022KS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Touch Screen Type | 2-Wire Capacitive |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL8022KS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL8022KS Documents
SL8022KS datasheets or manufacturer documentation.
Datasheet: SL8022KS Datasheet (PDF)
SL8022KS Schematic Symbol & PCB Footprint
The SL8022KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.