Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. SN6507DGQR
SN6507DGQR - 1
SN6507DGQR - 2
SN6507DGQR - 3
Extended1/3
* Images are for reference only
SN6507DGQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SN6507DGQR
JLCPCB Part #
C5122398
Package
MSOP-10-EP
Description
-55℃~+125℃ 1Ω 3V~36V 4mA 500mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection MSOP-10-EP Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerTexas Instruments
PackageMSOP-10-EP
Operating Temperature-55℃~+125℃
Voltage - Supply3V~36V
Current - Continuous Drain(Id)500mA
Quiescent Current4mA
FeaturesSoft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection
RDS(on)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. SN6507DGQR
SN6507DGQR

* Images are for reference only

SN6507DGQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
SN6507DGQR
JLCPCB Part #
C5122398
Package
MSOP-10-EP
Description
-55℃~+125℃ 1Ω 3V~36V 4mA 500mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection MSOP-10-EP Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN6507DGQR

* Images are for reference only

SN6507DGQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
SN6507DGQR
JLCPCB Part #
C5122398
Package
MSOP-10-EP
Description
-55℃~+125℃ 1Ω 3V~36V 4mA 500mA Soft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection MSOP-10-EP Transformer Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN6507DGQR Specifications

SN6507DGQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerTexas Instruments
PackageMSOP-10-EP
Operating Temperature-55℃~+125℃
Voltage - Supply3V~36V
Current - Continuous Drain(Id)500mA
Quiescent Current4mA
FeaturesSoft-start、Overcurrent Protection、Over temperature protection、Under-voltage lockout、Short-Circuit Protection
RDS(on)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN6507DGQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN6507DGQR Documents

SN6507DGQR datasheets or manufacturer documentation.

Datasheet: SN6507DGQR Datasheet (PDF)

SN6507DGQR Schematic Symbol & PCB Footprint

The SN6507DGQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.