Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESTDS3311P
ESTDS3311P - 1
ESTDS3311P - 2
ESTDS3311P - 3
Extended1/3
* Images are for reference only
ESTDS3311P
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
ESTDS3311P
JLCPCB Part #
C51223769
Package
DFN1616-6L
Description
-40℃~+125℃ 113pF 2.1kW@8/20us 33V 38.6V 38.7V 500pA 50A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerElecSuper
PackageDFN1616-6L
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance113pF
Peak Pulse Power Dissipation (Ppp)2.1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage42V
Voltage - Breakdown38.7V
Peak Pulse Current (Ipp)50A@8/20us
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)500pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESTDS3311P
ESTDS3311P

* Images are for reference only

ESTDS3311P

Extended
Manufacturer

ElecSuper

MFR.Part #
ESTDS3311P
JLCPCB Part #
C51223769
Package
DFN1616-6L
Description
-40℃~+125℃ 113pF 2.1kW@8/20us 33V 38.6V 38.7V 500pA 50A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTDS3311P

* Images are for reference only

ESTDS3311P
Extended
Manufacturer

ElecSuper

MFR.Part #
ESTDS3311P
JLCPCB Part #
C51223769
Package
DFN1616-6L
Description
-40℃~+125℃ 113pF 2.1kW@8/20us 33V 38.6V 38.7V 500pA 50A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESTDS3311P Specifications

ESTDS3311P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerElecSuper
PackageDFN1616-6L
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance113pF
Peak Pulse Power Dissipation (Ppp)2.1kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage42V
Voltage - Breakdown38.7V
Peak Pulse Current (Ipp)50A@8/20us
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)500pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTDS3311P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESTDS3311P Schematic Symbol & PCB Footprint

The ESTDS3311P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.