


- Manufacturer
- MFR.Part #
- MIC28511-1YFL-T5
- JLCPCB Part #
- C512203
- Package
- FQFN-24-EP(3x4)
- Description
- -40℃~+125℃ 1 200kHz~680kHz 3A 4.6V~60V 750uA Adjustable Buck Buck Built-in FQFN-24-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | FQFN-24-EP(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~680kHz | |
| Voltage - Supply | 4.6V~60V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Quiescent Current | 750uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Hiccup current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~60V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC28511-1YFL-T5
Extended- Manufacturer
- MFR.Part #
- MIC28511-1YFL-T5
- JLCPCB Part #
- C512203
- Package
- FQFN-24-EP(3x4)
- Description
- -40℃~+125℃ 1 200kHz~680kHz 3A 4.6V~60V 750uA Adjustable Buck Buck Built-in FQFN-24-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC28511-1YFL-T5
- JLCPCB Part #
- C512203
- Package
- FQFN-24-EP(3x4)
- Description
- -40℃~+125℃ 1 200kHz~680kHz 3A 4.6V~60V 750uA Adjustable Buck Buck Built-in FQFN-24-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC28511-1YFL-T5 Specifications
MIC28511-1YFL-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | FQFN-24-EP(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz~680kHz | |
| Voltage - Supply | 4.6V~60V | |
| Output Type | Adjustable | |
| Output Current | 3A | |
| Quiescent Current | 750uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Hiccup current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~60V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC28511-1YFL-T5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC28511-1YFL-T5 Documents
MIC28511-1YFL-T5 datasheets or manufacturer documentation.
Datasheet: MIC28511-1YFL-T5 Datasheet (PDF)
MIC28511-1YFL-T5 Schematic Symbol & PCB Footprint
The MIC28511-1YFL-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.