Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. AXPM60631
AXPM60631 - 1
AXPM60631 - 2
AXPM60631 - 3
Extended1/3
* Images are for reference only
AXPM60631
Attributes
Value
Manufacturer
EnChip
MFR.Part #
AXPM60631
JLCPCB Part #
C5121983
Package
DFN-12L(1.5x2.4)
Description
DFN-12L(1.5x2.4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerEnChip
PackageDFN-12L(1.5x2.4)
Operating Temperature-40℃~+85℃
Output Current200mA
Input Voltage2.9V~4.5V
FeaturesProtection latch、Output discharge
Output Voltage1.4V~4.4V、4.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. AXPM60631
AXPM60631

* Images are for reference only

AXPM60631

Extended
Manufacturer

EnChip

MFR.Part #
AXPM60631
JLCPCB Part #
C5121983
Package
DFN-12L(1.5x2.4)
Description
DFN-12L(1.5x2.4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXPM60631

* Images are for reference only

AXPM60631
Extended
Manufacturer

EnChip

MFR.Part #
AXPM60631
JLCPCB Part #
C5121983
Package
DFN-12L(1.5x2.4)
Description
DFN-12L(1.5x2.4) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AXPM60631 Specifications

AXPM60631 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerEnChip
PackageDFN-12L(1.5x2.4)
Operating Temperature-40℃~+85℃
Output Current200mA
Input Voltage2.9V~4.5V
FeaturesProtection latch、Output discharge
Output Voltage1.4V~4.4V、4.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AXPM60631. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AXPM60631 Documents

AXPM60631 datasheets or manufacturer documentation.

Datasheet: AXPM60631 Datasheet (PDF)

AXPM60631 Schematic Symbol & PCB Footprint

The AXPM60631 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.