



- Manufacturer
- MFR.Part #
- CA-IS3640LW
- JLCPCB Part #
- C5121943
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 100Mbps 150kV/us 3.3V、5V 3V~5.5V 4 5000 Low Level SOIC-16-300mil Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 4 | |
| Default Output | Low Level | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe output | |
| Number of Reverse Channels | 0 | |
| Output Voltage | 3.3V、5V | |
| CMTI(kV/us) | 150kV/us |

* Images are for reference only
CA-IS3640LW
Extended- Manufacturer
- MFR.Part #
- CA-IS3640LW
- JLCPCB Part #
- C5121943
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 100Mbps 150kV/us 3.3V、5V 3V~5.5V 4 5000 Low Level SOIC-16-300mil Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CA-IS3640LW
- JLCPCB Part #
- C5121943
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 0 100Mbps 150kV/us 3.3V、5V 3V~5.5V 4 5000 Low Level SOIC-16-300mil Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA-IS3640LW Specifications
CA-IS3640LW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 4 | |
| Default Output | Low Level | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Features | Fail-safe output | |
| Number of Reverse Channels | 0 | |
| Output Voltage | 3.3V、5V | |
| CMTI(kV/us) | 150kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA-IS3640LW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA-IS3640LW Documents
CA-IS3640LW datasheets or manufacturer documentation.
Datasheet: CA-IS3640LW Datasheet (PDF)
CA-IS3640LW Schematic Symbol & PCB Footprint
The CA-IS3640LW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.