Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTN162H750S5C180
PTN162H750S5C180 - 1
PTN162H750S5C180 - 2
PTN162H750S5C180 - 3
PTN162H750S5C180 - 4
Extended1/4
* Images are for reference only
PTN162H750S5C180
Attributes
Value
Manufacturer
prosemi
MFR.Part #
PTN162H750S5C180
JLCPCB Part #
C5121818
Package
DFN1610
Description
-55℃~+125℃ 1.8kW 135A 15V 1uA 5V 6V ESD Unidirectional DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerprosemi
PackageDFN1610
Operating Temperature-55℃~+125℃
TypeESD
Peak Pulse Power Dissipation (Ppp)1.8kW
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)135A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTN162H750S5C180
PTN162H750S5C180

* Images are for reference only

PTN162H750S5C180

Extended
Manufacturer

prosemi

MFR.Part #
PTN162H750S5C180
JLCPCB Part #
C5121818
Package
DFN1610
Description
-55℃~+125℃ 1.8kW 135A 15V 1uA 5V 6V ESD Unidirectional DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN162H750S5C180

* Images are for reference only

PTN162H750S5C180
Extended
Manufacturer

prosemi

MFR.Part #
PTN162H750S5C180
JLCPCB Part #
C5121818
Package
DFN1610
Description
-55℃~+125℃ 1.8kW 135A 15V 1uA 5V 6V ESD Unidirectional DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN162H750S5C180 Specifications

PTN162H750S5C180 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerprosemi
PackageDFN1610
Operating Temperature-55℃~+125℃
TypeESD
Peak Pulse Power Dissipation (Ppp)1.8kW
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)135A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN162H750S5C180. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN162H750S5C180 Documents

PTN162H750S5C180 datasheets or manufacturer documentation.

Datasheet: PTN162H750S5C180 Datasheet (PDF)

PTN162H750S5C180 Schematic Symbol & PCB Footprint

The PTN162H750S5C180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.