Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTN2510U036M5CA3
PTN2510U036M5CA3 - 1
PTN2510U036M5CA3 - 2
PTN2510U036M5CA3 - 3
PTN2510U036M5CA3 - 4
Extended1/4
* Images are for reference only
PTN2510U036M5CA3
Attributes
Value
Manufacturer
prosemi
MFR.Part #
PTN2510U036M5CA3
JLCPCB Part #
C5121810
Package
DFN2510-10L
Description
-55℃~+125℃ 11V 30W 3A 500nA 5V 6V ESD Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerprosemi
PackageDFN2510-10L
Operating Temperature-55℃~+125℃
TypeESD
Peak Pulse Power Dissipation (Ppp)30W
Clamping Voltage11V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTN2510U036M5CA3
PTN2510U036M5CA3

* Images are for reference only

PTN2510U036M5CA3

Extended
Manufacturer

prosemi

MFR.Part #
PTN2510U036M5CA3
JLCPCB Part #
C5121810
Package
DFN2510-10L
Description
-55℃~+125℃ 11V 30W 3A 500nA 5V 6V ESD Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN2510U036M5CA3

* Images are for reference only

PTN2510U036M5CA3
Extended
Manufacturer

prosemi

MFR.Part #
PTN2510U036M5CA3
JLCPCB Part #
C5121810
Package
DFN2510-10L
Description
-55℃~+125℃ 11V 30W 3A 500nA 5V 6V ESD Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN2510U036M5CA3 Specifications

PTN2510U036M5CA3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufacturerprosemi
PackageDFN2510-10L
Operating Temperature-55℃~+125℃
TypeESD
Peak Pulse Power Dissipation (Ppp)30W
Clamping Voltage11V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN2510U036M5CA3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN2510U036M5CA3 Documents

PTN2510U036M5CA3 datasheets or manufacturer documentation.

Datasheet: PTN2510U036M5CA3 Datasheet (PDF)

PTN2510U036M5CA3 Schematic Symbol & PCB Footprint

The PTN2510U036M5CA3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.