Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X1270WV-2x15B-9TV01
X1270WV-2x15B-9TV01 - 1
X1270WV-2x15B-9TV01 - 2
X1270WV-2x15B-9TV01 - 3
Extended1/3
* Images are for reference only
X1270WV-2x15B-9TV01
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X1270WV-2x15B-9TV01
JLCPCB Part #
C5121680
Package
Plugin,P=1.27mm
Description
-40℃~+125℃ 1.27mm 1.27mm 15 1A 2 250V 2x15P Black Gold IDC Header Through Hole 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x15P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Current Rating1A
Pitch1.27mm
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing1.27mm
Number of PINs Per Row15
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X1270WV-2x15B-9TV01
X1270WV-2x15B-9TV01

* Images are for reference only

X1270WV-2x15B-9TV01

Extended
Manufacturer

XKB Connection

MFR.Part #
X1270WV-2x15B-9TV01
JLCPCB Part #
C5121680
Package
Plugin,P=1.27mm
Description
-40℃~+125℃ 1.27mm 1.27mm 15 1A 2 250V 2x15P Black Gold IDC Header Through Hole 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1270WV-2x15B-9TV01

* Images are for reference only

X1270WV-2x15B-9TV01
Extended
Manufacturer

XKB Connection

MFR.Part #
X1270WV-2x15B-9TV01
JLCPCB Part #
C5121680
Package
Plugin,P=1.27mm
Description
-40℃~+125℃ 1.27mm 1.27mm 15 1A 2 250V 2x15P Black Gold IDC Header Through Hole 插件,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X1270WV-2x15B-9TV01 Specifications

X1270WV-2x15B-9TV01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x15P
Number of Rows2
Voltage Rating (Max)250V
ColorBlack
Contact PlatingGold
Current Rating1A
Pitch1.27mm
Connector TypeIDC Header
Holder TypeThrough Hole
Row Spacing1.27mm
Number of PINs Per Row15
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1270WV-2x15B-9TV01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X1270WV-2x15B-9TV01 Documents

X1270WV-2x15B-9TV01 datasheets or manufacturer documentation.

Datasheet: X1270WV-2x15B-9TV01 Datasheet (PDF)

X1270WV-2x15B-9TV01 Schematic Symbol & PCB Footprint

The X1270WV-2x15B-9TV01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.