Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. JW7726BLSOTB#TR
JW7726BLSOTB#TR - 1
JW7726BLSOTB#TR - 2
JW7726BLSOTB#TR - 3
JW7726BLSOTB#TR - 4
Extended1/4
* Images are for reference only
JW7726BLSOTB#TR
Attributes
Value
Manufacturer
JoulWatt Tech
MFR.Part #
JW7726BLSOTB#TR
JLCPCB Part #
C5121640
Package
SOT-23-6
Description
-40℃~+125℃ 1.1us 100kHz 350ns 4.7A 4V~8V 650mA 70uA DCM、CRM、CCM、QR Flyback Non Built-In SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerJoulWatt Tech
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Turn-Off Time350ns
MOS Breakdown Voltage150V
Peak Output Current(Sink)4.7A
Applicable to AC-DC ArchitectureFlyback
Mode SupportDCM、CRM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay20ns
Turn-On Time1.1us
Peak Output Current(Source)650mA
Frequency - Switching100kHz
Operating Voltage4V~8V
Quiescent Current70uA
FeaturesMulti-mode compatible control
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. JW7726BLSOTB#TR
JW7726BLSOTB#TR

* Images are for reference only

JW7726BLSOTB#TR

Extended
Manufacturer

JoulWatt Tech

MFR.Part #
JW7726BLSOTB#TR
JLCPCB Part #
C5121640
Package
SOT-23-6
Description
-40℃~+125℃ 1.1us 100kHz 350ns 4.7A 4V~8V 650mA 70uA DCM、CRM、CCM、QR Flyback Non Built-In SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JW7726BLSOTB#TR

* Images are for reference only

JW7726BLSOTB#TR
Extended
Manufacturer

JoulWatt Tech

MFR.Part #
JW7726BLSOTB#TR
JLCPCB Part #
C5121640
Package
SOT-23-6
Description
-40℃~+125℃ 1.1us 100kHz 350ns 4.7A 4V~8V 650mA 70uA DCM、CRM、CCM、QR Flyback Non Built-In SOT-23-6 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JW7726BLSOTB#TR Specifications

JW7726BLSOTB#TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerJoulWatt Tech
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Turn-Off Time350ns
MOS Breakdown Voltage150V
Peak Output Current(Sink)4.7A
Applicable to AC-DC ArchitectureFlyback
Mode SupportDCM、CRM、CCM、QR
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay20ns
Turn-On Time1.1us
Peak Output Current(Source)650mA
Frequency - Switching100kHz
Operating Voltage4V~8V
Quiescent Current70uA
FeaturesMulti-mode compatible control
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JW7726BLSOTB#TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JW7726BLSOTB#TR Documents

JW7726BLSOTB#TR datasheets or manufacturer documentation.

Datasheet: JW7726BLSOTB#TR Datasheet (PDF)

JW7726BLSOTB#TR Schematic Symbol & PCB Footprint

The JW7726BLSOTB#TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.