


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD | |
| Current - Saturation(Isat) | 6A | |
| Inductance | 47uH | |
| Type | Flat-wire wound inductor | |
| Tolerance | ±20% | |
| Current Rating | 11A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5.35mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-SE2014-470M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | FANGCHENG | |
| Package | SMD | |
| Current - Saturation(Isat) | 6A | |
| Inductance | 47uH | |
| Type | Flat-wire wound inductor | |
| Tolerance | ±20% | |
| Current Rating | 11A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5.35mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-SE2014-470M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-SE2014-470M datasheets or manufacturer documentation.
Datasheet: FC-SE2014-470M Datasheet (PDF)
The FC-SE2014-470M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.