


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 1.8V、2.5V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSZ8091RNBCA-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PHY Transceiver | |
| Voltage - Supply | 1.8V、2.5V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSZ8091RNBCA-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSZ8091RNBCA-TR datasheets or manufacturer documentation.
Datasheet: KSZ8091RNBCA-TR Datasheet (PDF)
The KSZ8091RNBCA-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.