Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYMGK1R820ERSR
MYMGK1R820ERSR
Extended
* Images are for reference only
MYMGK1R820ERSR
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYMGK1R820ERSR
JLCPCB Part #
C5120954
Package
LGA-37(9x10.5)
Description
-40℃~+85℃ 10.5mm 20A 5.6mm 5000uF 500kHz 50mA 700mV~1.8V 87.8% 8V~15V 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection ±1.5% LGA-37(9x10.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageLGA-37(9x10.5)
Output Current(Max)20A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87.8%
FunctionStep-down type
Length10.5mm
Capacitive Load(Max)5000uF
Voltage - Supply8V~15V
Height5.6mm
Switching Frequency500kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width9mm
Output Voltage700mV~1.8V
Quiescent Supply Current50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MYMGK1R820ERSR
MYMGK1R820ERSR

* Images are for reference only

MYMGK1R820ERSR

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGK1R820ERSR
JLCPCB Part #
C5120954
Package
LGA-37(9x10.5)
Description
-40℃~+85℃ 10.5mm 20A 5.6mm 5000uF 500kHz 50mA 700mV~1.8V 87.8% 8V~15V 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection ±1.5% LGA-37(9x10.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGK1R820ERSR

* Images are for reference only

MYMGK1R820ERSR
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGK1R820ERSR
JLCPCB Part #
C5120954
Package
LGA-37(9x10.5)
Description
-40℃~+85℃ 10.5mm 20A 5.6mm 5000uF 500kHz 50mA 700mV~1.8V 87.8% 8V~15V 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection ±1.5% LGA-37(9x10.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGK1R820ERSR Specifications

MYMGK1R820ERSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
PackageLGA-37(9x10.5)
Output Current(Max)20A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency87.8%
FunctionStep-down type
Length10.5mm
Capacitive Load(Max)5000uF
Voltage - Supply8V~15V
Height5.6mm
Switching Frequency500kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width9mm
Output Voltage700mV~1.8V
Quiescent Supply Current50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYMGK1R820ERSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYMGK1R820ERSR Schematic Symbol & PCB Footprint

The MYMGK1R820ERSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.