LRAM12CJTR014 - 1
LRAM12CJTR014 - 2
LRAM12CJTR014 - 3
LRAM12CJTR014 - 4
Extended1/4
* Images are for reference only
LRAM12CJTR014
Attributes
Value
Manufacturer
MFR.Part #
LRAM12CJTR014
JLCPCB Part #
C5120932
Package
1206
Description
14mΩ 1W Current Sense Resistor SMD ±5% ±50ppm/℃ 1206 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerNCT
Package1206
Resistance14mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃
Mounting TypeSMD