



- Manufacturer
- MFR.Part #
- FC31M2-32.768-N07LLDTL
- JLCPCB Part #
- C5120558
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3215-2P | |
| Load Capacitance | 7pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency Stability | ±20ppm | |
| Frequency | 32.768kHz |

* Images are for reference only
FC31M2-32.768-N07LLDTL
Extended- Manufacturer
- MFR.Part #
- FC31M2-32.768-N07LLDTL
- JLCPCB Part #
- C5120558
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FC31M2-32.768-N07LLDTL
- JLCPCB Part #
- C5120558
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 32.768kHz 70kΩ 7pF Crystal Oscillator ±20ppm ±20ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC31M2-32.768-N07LLDTL Specifications
FC31M2-32.768-N07LLDTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3215-2P | |
| Load Capacitance | 7pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency Stability | ±20ppm | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC31M2-32.768-N07LLDTL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC31M2-32.768-N07LLDTL Documents
FC31M2-32.768-N07LLDTL datasheets or manufacturer documentation.
Datasheet: FC31M2-32.768-N07LLDTL Datasheet (PDF)
FC31M2-32.768-N07LLDTL Schematic Symbol & PCB Footprint
The FC31M2-32.768-N07LLDTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.