Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SK3522LD
SK3522LD - 1
SK3522LD - 2
SK3522LD - 3
Extended1/3
* Images are for reference only
SK3522LD
Attributes
Value
Manufacturer
Suntek
MFR.Part #
SK3522LD
JLCPCB Part #
C5120305
Package
0603
Description
-40℃~+85℃ 0.6dB 0.7dB 1.57GHz~1.61GHz 15dB 15dB 2.4GHz~2.5GHz 20dB 22dB 0603 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSuntek
Package0603
High band range2.4GHz~2.5GHz
High band insertion loss (Max)0.7dB
Operating Temperature-40℃~+85℃
Low band range1.57GHz~1.61GHz
High Band Attenuation (Min)22dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)15dB
High band return loss (Min)15dB
Low band insertion loss (Max)0.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SK3522LD
SK3522LD

* Images are for reference only

SK3522LD

Extended
Manufacturer

Suntek

MFR.Part #
SK3522LD
JLCPCB Part #
C5120305
Package
0603
Description
-40℃~+85℃ 0.6dB 0.7dB 1.57GHz~1.61GHz 15dB 15dB 2.4GHz~2.5GHz 20dB 22dB 0603 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK3522LD

* Images are for reference only

SK3522LD
Extended
Manufacturer

Suntek

MFR.Part #
SK3522LD
JLCPCB Part #
C5120305
Package
0603
Description
-40℃~+85℃ 0.6dB 0.7dB 1.57GHz~1.61GHz 15dB 15dB 2.4GHz~2.5GHz 20dB 22dB 0603 Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK3522LD Specifications

SK3522LD technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSuntek
Package0603
High band range2.4GHz~2.5GHz
High band insertion loss (Max)0.7dB
Operating Temperature-40℃~+85℃
Low band range1.57GHz~1.61GHz
High Band Attenuation (Min)22dB
Low Band Attenuation (Min)20dB
Low band return loss (Min)15dB
High band return loss (Min)15dB
Low band insertion loss (Max)0.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK3522LD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK3522LD Documents

SK3522LD datasheets or manufacturer documentation.

Datasheet: SK3522LD Datasheet (PDF)

SK3522LD Schematic Symbol & PCB Footprint

The SK3522LD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.