Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. BP85226D
BP85226D - 1
BP85226D - 2
BP85226D - 3
Extended1/3
* Images are for reference only
BP85226D
Attributes
Value
Manufacturer
BPS(Bright Power Semicon)
MFR.Part #
BP85226D
JLCPCB Part #
C5119889
Package
SOP-7
Description
-40℃~+150℃ 0.97W 350mA 5V 600Hz~36kHz 650V Buck Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking PWM Modulation、PFM Modulation SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerBPS(Bright Power Semicon)
PackageSOP-7
Operating Temperature-40℃~+150℃
Frequency - Switching600Hz~36kHz
Output Current350mA
Working ModePWM Modulation、PFM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyBuck
Pd - Power Dissipation0.97W
Voltage - Breakdown650V
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. BP85226D
BP85226D

* Images are for reference only

BP85226D

Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP85226D
JLCPCB Part #
C5119889
Package
SOP-7
Description
-40℃~+150℃ 0.97W 350mA 5V 600Hz~36kHz 650V Buck Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking PWM Modulation、PFM Modulation SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP85226D

* Images are for reference only

BP85226D
Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP85226D
JLCPCB Part #
C5119889
Package
SOP-7
Description
-40℃~+150℃ 0.97W 350mA 5V 600Hz~36kHz 650V Buck Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking PWM Modulation、PFM Modulation SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP85226D Specifications

BP85226D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerBPS(Bright Power Semicon)
PackageSOP-7
Operating Temperature-40℃~+150℃
Frequency - Switching600Hz~36kHz
Output Current350mA
Working ModePWM Modulation、PFM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyBuck
Pd - Power Dissipation0.97W
Voltage - Breakdown650V
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP85226D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP85226D Documents

BP85226D datasheets or manufacturer documentation.

Datasheet: BP85226D Datasheet (PDF)

BP85226D Schematic Symbol & PCB Footprint

The BP85226D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.