Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. BP2525F
BP2525F - 1
BP2525F - 2
BP2525F - 3
Extended1/3
* Images are for reference only
BP2525F
Attributes
Value
Manufacturer
BPS(Bright Power Semicon)
MFR.Part #
BP2525F
JLCPCB Part #
C5119887
Package
SOT-33-5A
Description
SOT-33-5A AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerBPS(Bright Power Semicon)
PackageSOT-33-5A
Operating Temperature-40℃~+150℃
Frequency - Switching30kHz~40kHz
Duty Cycle(Max)64%
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesOver Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Audio noise elimination
TopologyBuck
Pd - Power Dissipation0.4W
Voltage - Breakdown500V
Output Voltage3.3V、5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. BP2525F
BP2525F

* Images are for reference only

BP2525F

Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP2525F
JLCPCB Part #
C5119887
Package
SOT-33-5A
Description
SOT-33-5A AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP2525F

* Images are for reference only

BP2525F
Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP2525F
JLCPCB Part #
C5119887
Package
SOT-33-5A
Description
SOT-33-5A AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP2525F Specifications

BP2525F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerBPS(Bright Power Semicon)
PackageSOT-33-5A
Operating Temperature-40℃~+150℃
Frequency - Switching30kHz~40kHz
Duty Cycle(Max)64%
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesOver Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Audio noise elimination
TopologyBuck
Pd - Power Dissipation0.4W
Voltage - Breakdown500V
Output Voltage3.3V、5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP2525F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP2525F Documents

BP2525F datasheets or manufacturer documentation.

Datasheet: BP2525F Datasheet (PDF)

BP2525F Schematic Symbol & PCB Footprint

The BP2525F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.