Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BP6830
BP6830 - 1
BP6830 - 2
BP6830 - 3
Extended1/3
* Images are for reference only
BP6830
Attributes
Value
Manufacturer
BPS(Bright Power Semicon)
MFR.Part #
BP6830
JLCPCB Part #
C5119862
Package
ESOP-16
Description
-40℃~+150℃ 3 300mA 300mA 400ns 500uA 8V~40V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) ESOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerBPS(Bright Power Semicon)
PackageESOP-16
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)300mA
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time400ns
Voltage - Supply8V~40V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BP6830
BP6830

* Images are for reference only

BP6830

Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP6830
JLCPCB Part #
C5119862
Package
ESOP-16
Description
-40℃~+150℃ 3 300mA 300mA 400ns 500uA 8V~40V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) ESOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP6830

* Images are for reference only

BP6830
Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP6830
JLCPCB Part #
C5119862
Package
ESOP-16
Description
-40℃~+150℃ 3 300mA 300mA 400ns 500uA 8V~40V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP) ESOP-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP6830 Specifications

BP6830 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerBPS(Bright Power Semicon)
PackageESOP-16
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)300mA
Number of Drivers3
Load TypeMOSFET
Quiescent Current(Iq)500uA
Fall Time400ns
Voltage - Supply8V~40V
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
Current - Output Low(IOL)300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP6830. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP6830 Documents

BP6830 datasheets or manufacturer documentation.

Datasheet: BP6830 Datasheet (PDF)

BP6830 Schematic Symbol & PCB Footprint

The BP6830 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.