Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BP6931
BP6931 - 1
BP6931 - 2
BP6931 - 3
Extended1/3
* Images are for reference only
BP6931
Attributes
Value
Manufacturer
BPS(Bright Power Semicon)
MFR.Part #
BP6931
JLCPCB Part #
C5119861
Package
TSSOP-20
Description
-40℃~+105℃ 12ns 20ns 3 43uA 8V~20V Half-Bridge IGBT、MOSFET Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerBPS(Bright Power Semicon)
PackageTSSOP-20
Operating Temperature-40℃~+105℃
Driven ConfigurationHalf-Bridge
Number of Drivers3
Load TypeIGBT、MOSFET
Quiescent Current(Iq)43uA
Fall Time12ns
Rise Time20ns
Voltage - Supply8V~20V
FeaturesUnder Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. BP6931
BP6931

* Images are for reference only

BP6931

Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP6931
JLCPCB Part #
C5119861
Package
TSSOP-20
Description
-40℃~+105℃ 12ns 20ns 3 43uA 8V~20V Half-Bridge IGBT、MOSFET Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP6931

* Images are for reference only

BP6931
Extended
Manufacturer

BPS(Bright Power Semicon)

MFR.Part #
BP6931
JLCPCB Part #
C5119861
Package
TSSOP-20
Description
-40℃~+105℃ 12ns 20ns 3 43uA 8V~20V Half-Bridge IGBT、MOSFET Under Voltage Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BP6931 Specifications

BP6931 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerBPS(Bright Power Semicon)
PackageTSSOP-20
Operating Temperature-40℃~+105℃
Driven ConfigurationHalf-Bridge
Number of Drivers3
Load TypeIGBT、MOSFET
Quiescent Current(Iq)43uA
Fall Time12ns
Rise Time20ns
Voltage - Supply8V~20V
FeaturesUnder Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP6931. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BP6931 Schematic Symbol & PCB Footprint

The BP6931 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.