


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | COREX | |
| Package | BGA-144 | |
| Output Current(Max) | 8A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Type | Plastic encapsulated type | |
| Length | 15mm | |
| Voltage - Supply | 3.3V~5.5V | |
| Switching Frequency | 1.5MHz | |
| Height | 3mm | |
| Features | Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization | |
| Width | 15mm | |
| Output Voltage | 600mV~5V | |
| Quiescent Supply Current | 400uA | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XSM4616ML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | COREX | |
| Package | BGA-144 | |
| Output Current(Max) | 8A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Type | Plastic encapsulated type | |
| Length | 15mm | |
| Voltage - Supply | 3.3V~5.5V | |
| Switching Frequency | 1.5MHz | |
| Height | 3mm | |
| Features | Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、External clock synchronization | |
| Width | 15mm | |
| Output Voltage | 600mV~5V | |
| Quiescent Supply Current | 400uA | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XSM4616ML. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XSM4616ML datasheets or manufacturer documentation.
Datasheet: XSM4616ML Datasheet (PDF)
The XSM4616ML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.