Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Spring Clamp System Terminal Block
  6. JL212R-SMT-50003BP1
JL212R-SMT-50003BP1 - 1
JL212R-SMT-50003BP1 - 2
JL212R-SMT-50003BP1 - 3
JL212R-SMT-50003BP1 - 4
Extended1/4
* Images are for reference only
JL212R-SMT-50003BP1
Attributes
Value
Manufacturer
JILN
MFR.Part #
JL212R-SMT-50003BP1
JLCPCB Part #
C5118806
Package
SMD,P=5mm
Description
-40℃~+130℃ 0.2~1.5 1 12A 14~28 1x3P 3 300V 3P 5mm Black Surface Mount, Right Angle SMD,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerJILN
PackageSMD,P=5mm
Operating Temperature-40℃~+130℃
Number of Positions or Pins1x3P
Number of Rows1
Voltage Rating (Max)300V
ColorBlack
Number of Pins3P
Current Rating12A
Pitch5mm
Wire Gauge - mm20.2~1.5
Wire Gauge - AWG14~28
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Spring Clamp System Terminal Block
  6. JL212R-SMT-50003BP1
JL212R-SMT-50003BP1

* Images are for reference only

JL212R-SMT-50003BP1

Extended
Manufacturer

JILN

MFR.Part #
JL212R-SMT-50003BP1
JLCPCB Part #
C5118806
Package
SMD,P=5mm
Description
-40℃~+130℃ 0.2~1.5 1 12A 14~28 1x3P 3 300V 3P 5mm Black Surface Mount, Right Angle SMD,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JL212R-SMT-50003BP1

* Images are for reference only

JL212R-SMT-50003BP1
Extended
Manufacturer

JILN

MFR.Part #
JL212R-SMT-50003BP1
JLCPCB Part #
C5118806
Package
SMD,P=5mm
Description
-40℃~+130℃ 0.2~1.5 1 12A 14~28 1x3P 3 300V 3P 5mm Black Surface Mount, Right Angle SMD,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JL212R-SMT-50003BP1 Specifications

JL212R-SMT-50003BP1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerJILN
PackageSMD,P=5mm
Operating Temperature-40℃~+130℃
Number of Positions or Pins1x3P
Number of Rows1
Voltage Rating (Max)300V
ColorBlack
Number of Pins3P
Current Rating12A
Pitch5mm
Wire Gauge - mm20.2~1.5
Wire Gauge - AWG14~28
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JL212R-SMT-50003BP1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JL212R-SMT-50003BP1 Documents

JL212R-SMT-50003BP1 datasheets or manufacturer documentation.

Datasheet: JL212R-SMT-50003BP1 Datasheet (PDF)

JL212R-SMT-50003BP1 Schematic Symbol & PCB Footprint

The JL212R-SMT-50003BP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.