Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. WS51F6031G08T
WS51F6031G08T - 1
WS51F6031G08T - 2
WS51F6031G08T - 3
Extended1/3
* Images are for reference only
WS51F6031G08T
Attributes
Value
Manufacturer
wisesun
MFR.Part #
WS51F6031G08T
JLCPCB Part #
C5118068
Package
DFN-8(2x2)
Description
-40℃~+105℃ 1.7V~5.5V 128Byte 16MHz 51 Series 5bit 768Byte 8 Bit 8KB Built-in FLASH DFN-8(2x2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufacturerwisesun
PackageDFN-8(2x2)
EEPROM128Byte
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
DAC (Bit)5bit
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply1.7V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU Core51 Series
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. WS51F6031G08T
WS51F6031G08T

* Images are for reference only

WS51F6031G08T

Extended
Manufacturer

wisesun

MFR.Part #
WS51F6031G08T
JLCPCB Part #
C5118068
Package
DFN-8(2x2)
Description
-40℃~+105℃ 1.7V~5.5V 128Byte 16MHz 51 Series 5bit 768Byte 8 Bit 8KB Built-in FLASH DFN-8(2x2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS51F6031G08T

* Images are for reference only

WS51F6031G08T
Extended
Manufacturer

wisesun

MFR.Part #
WS51F6031G08T
JLCPCB Part #
C5118068
Package
DFN-8(2x2)
Description
-40℃~+105℃ 1.7V~5.5V 128Byte 16MHz 51 Series 5bit 768Byte 8 Bit 8KB Built-in FLASH DFN-8(2x2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS51F6031G08T Specifications

WS51F6031G08T technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
Manufacturerwisesun
PackageDFN-8(2x2)
EEPROM128Byte
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
DAC (Bit)5bit
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply1.7V~5.5V
RAM Size768Byte
Core Size8 Bit
CPU Core51 Series
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS51F6031G08T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS51F6031G08T Documents

WS51F6031G08T datasheets or manufacturer documentation.

Datasheet: WS51F6031G08T Datasheet (PDF)

WS51F6031G08T Schematic Symbol & PCB Footprint

The WS51F6031G08T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.