Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. Micro-T5A_433
Micro-T5A_433 - 1
Micro-T5A_433 - 2
Micro-T5A_433 - 3
Extended1/3
* Images are for reference only
Micro-T5A_433
Attributes
Value
Manufacturer
Feng Niao RF
MFR.Part #
Micro-T5A_433
JLCPCB Part #
C5118059
Package
SMD,24.3x15.7mm
Description
-40℃~+85℃ 1.8V~5.5V 315MHz、433.92MHz 9.6mA ASK Transmit SMD,24.3x15.7mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerFeng Niao RF
PackageSMD,24.3x15.7mm
Operating Temperature-40℃~+85℃
Modulation SystemASK
Voltage - Supply1.8V~5.5V
ModelTransmit
Frequency315MHz、433.92MHz
Communication Distance50m
Send Current9.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. Micro-T5A_433
Micro-T5A_433

* Images are for reference only

Micro-T5A_433

Extended
Manufacturer

Feng Niao RF

MFR.Part #
Micro-T5A_433
JLCPCB Part #
C5118059
Package
SMD,24.3x15.7mm
Description
-40℃~+85℃ 1.8V~5.5V 315MHz、433.92MHz 9.6mA ASK Transmit SMD,24.3x15.7mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Micro-T5A_433

* Images are for reference only

Micro-T5A_433
Extended
Manufacturer

Feng Niao RF

MFR.Part #
Micro-T5A_433
JLCPCB Part #
C5118059
Package
SMD,24.3x15.7mm
Description
-40℃~+85℃ 1.8V~5.5V 315MHz、433.92MHz 9.6mA ASK Transmit SMD,24.3x15.7mm RF Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Micro-T5A_433 Specifications

Micro-T5A_433 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerFeng Niao RF
PackageSMD,24.3x15.7mm
Operating Temperature-40℃~+85℃
Modulation SystemASK
Voltage - Supply1.8V~5.5V
ModelTransmit
Frequency315MHz、433.92MHz
Communication Distance50m
Send Current9.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Micro-T5A_433. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Micro-T5A_433 Documents

Micro-T5A_433 datasheets or manufacturer documentation.

Datasheet: Micro-T5A_433 Datasheet (PDF)

Micro-T5A_433 Schematic Symbol & PCB Footprint

The Micro-T5A_433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.