


- Manufacturer
- MFR.Part #
- ZC10.185KE
- JLCPCB Part #
- C5118042
- Package
- Plugin
- Description
- -55℃~+155℃ 1 3GHz 500V 75Ω BNC Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | ZHONGCHI ELECTRONIC | |
| Package | Plugin | |
| Rated Voltage (Max) | 500V | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+155℃ | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Style | Normal Contact | |
| Impedance | 75Ω | |
| Interface | Inner hole | |
| RF Series | BNC |

* Images are for reference only
ZC10.185KE
Extended- Manufacturer
- MFR.Part #
- ZC10.185KE
- JLCPCB Part #
- C5118042
- Package
- Plugin
- Description
- -55℃~+155℃ 1 3GHz 500V 75Ω BNC Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZC10.185KE
- JLCPCB Part #
- C5118042
- Package
- Plugin
- Description
- -55℃~+155℃ 1 3GHz 500V 75Ω BNC Board Side Inner Bore Positive Pin 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZC10.185KE Specifications
ZC10.185KE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | ZHONGCHI ELECTRONIC | |
| Package | Plugin | |
| Rated Voltage (Max) | 500V | |
| Number of Ports | 1 | |
| Operating Temperature Range | -55℃~+155℃ | |
| Connector Type | Board Side | |
| Frequency | 3GHz | |
| Style | Normal Contact | |
| Impedance | 75Ω | |
| Interface | Inner hole | |
| RF Series | BNC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZC10.185KE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZC10.185KE Documents
ZC10.185KE datasheets or manufacturer documentation.
Datasheet: ZC10.185KE Datasheet (PDF)
ZC10.185KE Schematic Symbol & PCB Footprint
The ZC10.185KE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.