Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC8309CVMAGDCA
MPC8309CVMAGDCA - 1
MPC8309CVMAGDCA - 2
MPC8309CVMAGDCA - 3
Extended1/3
* Images are for reference only
MPC8309CVMAGDCA
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MPC8309CVMAGDCA
JLCPCB Part #
C511761
Package
MAPBGA-489
Description
-40℃~+105℃ 1.8V、3.3V 32 Bit 400MHz Built-in+External Freescale Series ROMless Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Hardware ECC check MAPBGA-489 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-489
Operating Temperature-40℃~+105℃
CPU Maximum Speed400MHz
Program Memory TypeROMless
Voltage - Supply1.8V、3.3V
Core Size32 Bit
CPU CoreFreescale Series
FeaturesWatchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Hardware ECC check
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC8309CVMAGDCA
MPC8309CVMAGDCA

* Images are for reference only

MPC8309CVMAGDCA

Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC8309CVMAGDCA
JLCPCB Part #
C511761
Package
MAPBGA-489
Description
-40℃~+105℃ 1.8V、3.3V 32 Bit 400MHz Built-in+External Freescale Series ROMless Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Hardware ECC check MAPBGA-489 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC8309CVMAGDCA

* Images are for reference only

MPC8309CVMAGDCA
Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC8309CVMAGDCA
JLCPCB Part #
C511761
Package
MAPBGA-489
Description
-40℃~+105℃ 1.8V、3.3V 32 Bit 400MHz Built-in+External Freescale Series ROMless Watchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Hardware ECC check MAPBGA-489 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC8309CVMAGDCA Specifications

MPC8309CVMAGDCA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-489
Operating Temperature-40℃~+105℃
CPU Maximum Speed400MHz
Program Memory TypeROMless
Voltage - Supply1.8V、3.3V
Core Size32 Bit
CPU CoreFreescale Series
FeaturesWatchdog reset、Software reset、Built-in general-purpose timer、Calendar function、Hardware ECC check
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC8309CVMAGDCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC8309CVMAGDCA Documents

MPC8309CVMAGDCA datasheets or manufacturer documentation.

Datasheet: MPC8309CVMAGDCA Datasheet (PDF)

MPC8309CVMAGDCA Schematic Symbol & PCB Footprint

The MPC8309CVMAGDCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.