


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-8-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 100kHz | |
| Quiescent Current (Iq) | 48uA | |
| Number of Taps | 100 | |
| Tolerance | ±20% | |
| Wiper resistance | 400Ω、1000Ω | |
| Features | Non-volatile storage、Power-on reset | |
| Memory Type | EEPROM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1804-100+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-8-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 750ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 100kHz | |
| Quiescent Current (Iq) | 48uA | |
| Number of Taps | 100 | |
| Tolerance | ±20% | |
| Wiper resistance | 400Ω、1000Ω | |
| Features | Non-volatile storage、Power-on reset | |
| Memory Type | EEPROM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1804-100+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1804-100+ datasheets or manufacturer documentation.
Datasheet: DS1804-100+ Datasheet (PDF)
The DS1804-100+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.