Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2910NBGP
F2910NBGP
Extended
* Images are for reference only
F2910NBGP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2910NBGP
JLCPCB Part #
C5116375
Package
WFDFN-8-EP(2x2)
Description
-55℃~+105℃ 1.55dB 2.7V~5.5V 26dB 30MHz~8GHz 35dBm Hot-switch capability、Integrated impedance matching network SPST WFDFN-8-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageWFDFN-8-EP(2x2)
Frequency range30MHz~8GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.55dB
FeaturesHot-switch capability、Integrated impedance matching network
P1dB35dBm
CircuitSPST
isolation26dB
operating temperature-55℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2910NBGP
F2910NBGP

* Images are for reference only

F2910NBGP

Extended
Manufacturer

RENESAS

MFR.Part #
F2910NBGP
JLCPCB Part #
C5116375
Package
WFDFN-8-EP(2x2)
Description
-55℃~+105℃ 1.55dB 2.7V~5.5V 26dB 30MHz~8GHz 35dBm Hot-switch capability、Integrated impedance matching network SPST WFDFN-8-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2910NBGP

* Images are for reference only

F2910NBGP
Extended
Manufacturer

RENESAS

MFR.Part #
F2910NBGP
JLCPCB Part #
C5116375
Package
WFDFN-8-EP(2x2)
Description
-55℃~+105℃ 1.55dB 2.7V~5.5V 26dB 30MHz~8GHz 35dBm Hot-switch capability、Integrated impedance matching network SPST WFDFN-8-EP(2x2) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2910NBGP Specifications

F2910NBGP technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageWFDFN-8-EP(2x2)
Frequency range30MHz~8GHz
Voltage - Supply2.7V~5.5V
Insertion loss1.55dB
FeaturesHot-switch capability、Integrated impedance matching network
P1dB35dBm
CircuitSPST
isolation26dB
operating temperature-55℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2910NBGP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2910NBGP Schematic Symbol & PCB Footprint

The F2910NBGP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.