
- Manufacturer
- MFR.Part #
- ALP20A682DF100
- JLCPCB Part #
- C5116017
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 6800uF 插件 Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 100V | |
| Polarity type | Polarized | |
| Capacitance | 6800uF |

* Images are for reference only
ALP20A682DF100
Extended- Manufacturer
- MFR.Part #
- ALP20A682DF100
- JLCPCB Part #
- C5116017
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 6800uF 插件 Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ALP20A682DF100
- JLCPCB Part #
- C5116017
- Package
- Plugin
- Description
- -40℃~+85℃ 100V 6800uF 插件 Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALP20A682DF100 Specifications
ALP20A682DF100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 100V | |
| Polarity type | Polarized | |
| Capacitance | 6800uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALP20A682DF100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALP20A682DF100 Schematic Symbol & PCB Footprint
The ALP20A682DF100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.