


- Manufacturer
- MFR.Part #
- VS-43CTQ100STRL-M3
- JLCPCB Part #
- C511552
- Package
- D2PAK(TO-263AB)
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 1mA@100V 20A 810mV@20A 850A D2PAK(TO-263AB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | D2PAK(TO-263AB) | |
| Voltage - Forward(Vf@If) | 810mV@20A | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 1mA@100V |

* Images are for reference only
VS-43CTQ100STRL-M3
Extended- Manufacturer
- MFR.Part #
- VS-43CTQ100STRL-M3
- JLCPCB Part #
- C511552
- Package
- D2PAK(TO-263AB)
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 1mA@100V 20A 810mV@20A 850A D2PAK(TO-263AB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VS-43CTQ100STRL-M3
- JLCPCB Part #
- C511552
- Package
- D2PAK(TO-263AB)
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 1mA@100V 20A 810mV@20A 850A D2PAK(TO-263AB) Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-43CTQ100STRL-M3 Specifications
VS-43CTQ100STRL-M3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | D2PAK(TO-263AB) | |
| Voltage - Forward(Vf@If) | 810mV@20A | |
| Non-Repetitive Peak Forward Surge Current | 850A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 1mA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-43CTQ100STRL-M3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS-43CTQ100STRL-M3 Documents
VS-43CTQ100STRL-M3 datasheets or manufacturer documentation.
Datasheet: VS-43CTQ100STRL-M3 Datasheet (PDF)
VS-43CTQ100STRL-M3 Schematic Symbol & PCB Footprint
The VS-43CTQ100STRL-M3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.