
- Manufacturer
- MFR.Part #
- 500HXW68MEFR14.5X40
- JLCPCB Part #
- C5115214
- Package
- Plugin,D14.5xL40mm
- Description
- -40℃~+105℃ 14.5mm 3000hrs@105℃ 40mm 500V 68uF 7.5mm ±20% 插件,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D14.5xL40mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Diameter | 14.5mm |

* Images are for reference only
500HXW68MEFR14.5X40
Extended- Manufacturer
- MFR.Part #
- 500HXW68MEFR14.5X40
- JLCPCB Part #
- C5115214
- Package
- Plugin,D14.5xL40mm
- Description
- -40℃~+105℃ 14.5mm 3000hrs@105℃ 40mm 500V 68uF 7.5mm ±20% 插件,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 500HXW68MEFR14.5X40
- JLCPCB Part #
- C5115214
- Package
- Plugin,D14.5xL40mm
- Description
- -40℃~+105℃ 14.5mm 3000hrs@105℃ 40mm 500V 68uF 7.5mm ±20% 插件,D14.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500HXW68MEFR14.5X40 Specifications
500HXW68MEFR14.5X40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D14.5xL40mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 40mm | |
| Tolerance | ±20% | |
| Capacitance | 68uF | |
| Diameter | 14.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500HXW68MEFR14.5X40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500HXW68MEFR14.5X40 Documents
500HXW68MEFR14.5X40 datasheets or manufacturer documentation.
Datasheet: 500HXW68MEFR14.5X40 Datasheet (PDF)
500HXW68MEFR14.5X40 Schematic Symbol & PCB Footprint
The 500HXW68MEFR14.5X40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.