35ZT180MTA8X20
Extended
* Images are for reference only
35ZT180MTA8X20
Attributes
Value
Manufacturer
MFR.Part #
35ZT180MTA8X20
JLCPCB Part #
C5114900
Package
Plugin,D8xL20mm
Description
-40℃~+125℃ 180uF 2000hrs@125℃ 20mm 3.5mm 35V 437.5mA@120Hz 8mm ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerRubycon
PackagePlugin,D8xL20mm
Operating Temperature-40℃~+125℃
Lifetime2000hrs@125℃
Pin Spacing3.5mm
Voltage Rating35V
Height - Seated (Max)20mm
Tolerance±20%
Capacitance180uF
Ripple Current437.5mA@120Hz
Diameter8mm