
- Manufacturer
- MFR.Part #
- ECE-A1CKA100I
- JLCPCB Part #
- C5114164
- Package
- Plugin,D4xL8mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10uF 16V 2.5mm 28mA@120Hz 4mm 8mm ±20% 插件,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D4xL8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 10uF | |
| Ripple Current | 28mA@120Hz | |
| Diameter | 4mm |

* Images are for reference only
ECE-A1CKA100I
Extended- Manufacturer
- MFR.Part #
- ECE-A1CKA100I
- JLCPCB Part #
- C5114164
- Package
- Plugin,D4xL8mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10uF 16V 2.5mm 28mA@120Hz 4mm 8mm ±20% 插件,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECE-A1CKA100I
- JLCPCB Part #
- C5114164
- Package
- Plugin,D4xL8mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 10uF 16V 2.5mm 28mA@120Hz 4mm 8mm ±20% 插件,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECE-A1CKA100I Specifications
ECE-A1CKA100I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D4xL8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 10uF | |
| Ripple Current | 28mA@120Hz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECE-A1CKA100I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECE-A1CKA100I Schematic Symbol & PCB Footprint
The ECE-A1CKA100I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.