


- Manufacturer
- MFR.Part #
- BYWB29-200-E3/81
- JLCPCB Part #
- C511381
- Package
- D2PAK
- Description
- -65℃~+150℃ 1 Independent 1.3V@20A 10uA@200V 200V 25ns 8A D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | D2PAK | |
| Voltage - Forward(Vf@If) | 1.3V@20A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 10uA@200V |

* Images are for reference only
BYWB29-200-E3/81
Extended- Manufacturer
- MFR.Part #
- BYWB29-200-E3/81
- JLCPCB Part #
- C511381
- Package
- D2PAK
- Description
- -65℃~+150℃ 1 Independent 1.3V@20A 10uA@200V 200V 25ns 8A D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BYWB29-200-E3/81
- JLCPCB Part #
- C511381
- Package
- D2PAK
- Description
- -65℃~+150℃ 1 Independent 1.3V@20A 10uA@200V 200V 25ns 8A D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BYWB29-200-E3/81 Specifications
BYWB29-200-E3/81 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | D2PAK | |
| Voltage - Forward(Vf@If) | 1.3V@20A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BYWB29-200-E3/81. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BYWB29-200-E3/81 Documents
BYWB29-200-E3/81 datasheets or manufacturer documentation.
Datasheet: BYWB29-200-E3/81 Datasheet (PDF)
BYWB29-200-E3/81 Schematic Symbol & PCB Footprint
The BYWB29-200-E3/81 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.